text.skipToContent text.skipToNavigation

Manufacturer Part #

71991-310LF

20 Position Receptacle, Bottom or Top Entry Connector Through Hole

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Amphenol Communications Solutions 71991-310LF - Technical Attributes
Attributes Table
No of Positions: 20
No of Rows: 2
Gender: Female
Type: Receptacle
Pitch: 2.54 mm
Style/Orientation: Receptacle
Termination: Solder
Material: Thermoplastic
Color: Blue
Fastening Type: Push-Pull
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,898
USA:
1,898
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
23
Multiple Of:
23
Total
$31.51
USD
Quantity
Unit Price
23
$1.37
92
$1.34
230
$1.33
575
$1.31
920+
$1.29
Product Variant Information section