Manufacturer Part #
4-643813-0
10P MTA100 CONN ASSY POL RIB
Product Specification Section
TE Connectivity 4-643813-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 4-643813-0 - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 10 |
No of Rows: | 1 |
Contact Termination: | IDC Terminal |
Gender: | Receptacle, Female Sockets |
Type: | Receptacle |
Pitch: | 2.54 mm |
Style/Orientation: | Free Hanging Receptacle |
Termination: | Solder |
Color: | Red |
Fastening Type: | Locking Ramp |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500
$0.35
1,000
$0.345
1,500
$0.34
5,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Cable Mount