text.skipToContent text.skipToNavigation

Manufacturer Part #

4-640441-0

10 Position 1 Row 2.54 mm 24 AWG MTA 100 Nylon Tin Plated Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 4-640441-0 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 10
No of Rows: 1
Contact Termination: IDC Terminal
Gender: Female
Type: Wire to Board
Pitch: 2.54 mm
Style/Orientation: Free Hanging Receptacle
Termination: IDC
Material: Nylon
Color: White
Fastening Type: Locking Ramp
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
2,000
$0.34
4,000+
$0.335