
Manufacturer Part #
315-93-104-41-001000
Standrd Solder Tail Sip Socket / Tube
Product Specification Section
Mill-Max 315-93-104-41-001000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 315-93-104-41-001000 - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 4 |
No of Rows: | 1 |
Gender: | Female |
Type: | Board to Board |
Pitch: | 2.54 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Material: | Thermoplastic |
Color: | Black |
Fastening Type: | Push-Pull |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
51
USA:
51
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
51
$7.61
102
$7.56
153
$7.54
204
$7.52
255+
$7.47
Product Variant Information section
Available Packaging
Package Qty:
51 per Tube
Mounting Method:
Through Hole