Manufacturer Part #
215309-8
"2X8P HV100 REC CON. TE, 8.5MM"
Product Specification Section
TE Connectivity 215309-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/13/2023 Details and Download
General Product Description:HV 100 REC CONNDescription of ChangesPlease be aware of an upcoming material change to the listed part numbers. Before: Green After: Black Reference performance test data:Reason for Changes:Availability issues with long lead time for current Green colored Material. No change in material only color change from green to blackFirst Ship Date of Changed Items (Changed Parts Only):08-MAR-2023
Part Status:
Active
Active
TE Connectivity 215309-8 - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 16 |
No of Rows: | 2 |
Contact Termination: | PCB |
Gender: | Female |
Type: | Board to Board |
Pitch: | 2.54 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Material: | Polybutylene Terephthalate |
Color: | Green |
Fastening Type: | Push-Pull |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
264
Germany (Online Only):
264
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
88
$0.765
264
$0.735
440
$0.725
1,760
$0.69
2,640+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
88 per Tray
Mounting Method:
Through Hole