text.skipToContent text.skipToNavigation

Manufacturer Part #

215307-5

"2X5P HV100 REC CON. TE, 7.0MM"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 215307-5 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 10
No of Rows: 2
Contact Termination: PCB
Gender: Female
Type: Board to Board
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Material: Polybutylene Terephthalate
Color: Green
Fastening Type: Push-Pull
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5184
Multiple Of:
5184
Total
$3,265.92
USD
Quantity
Web Price
1,728
$0.655
3,456+
$0.63
Product Variant Information section