Manufacturer Part #
2-338069-0
Micro-MaTch Series 20 Position 2.54 mm Pitch Dual Row Receptacle Connector
Product Specification Section
TE Connectivity 2-338069-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-338069-0 - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 20 |
No of Rows: | 2 |
Contact Termination: | PCB |
Gender: | Female |
Type: | Board to Board |
Pitch: | 2.54 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Material: | Polyamide |
Color: | Red |
Fastening Type: | Friction Lock |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
22,500
Germany (Online Only):
22,500
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
900+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount