text.skipToContent text.skipToNavigation

Manufacturer Part #

1-215083-2

Micro-MaTch Series 12 Position 2.54 mm Male Pin Rectangular Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
TE Connectivity 1-215083-2 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 12
No of Rows: 2
Contact Termination: IDC Terminal
Gender: Male
Type: Header
Pitch: 2.54 mm
Style/Orientation: Free Hanging Plug
Termination: IDC
Color: Red
Mounting Method: Wire Mount
Pricing Section
Global Stock:
52,500
Germany (Online Only):
52,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$587.50
USD
Quantity
Unit Price
2,500
$0.235
5,000
$0.23
7,500+
$0.225
Product Variant Information section