Manufacturer Part #
1-1969595-2
HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5
Product Specification Section
TE Connectivity 1-1969595-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1969595-2 - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 12 |
No of Rows: | 2 |
Gender: | Female |
Pitch: | 2.50 |
Style/Orientation: | Straight |
Termination: | Crimp |
Material: | Nylon |
Color: | Natural |
Fastening Type: | Latch Holder |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
21,600
Germany (Online Only):
21,600
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag
Mounting Method:
Panel Mount