text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1969567-0

HOUSING PLUG GWT DUAL ROW EP2.5

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
TE Connectivity 1-1969567-0 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 10
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Female Receptacle
Pitch: 2.5 mm
Style/Orientation: Free Hanging Receptacle
Color: Natural
Fastening Type: Latch Holder
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$865.00
USD
Quantity
Unit Price
2,500+
$0.0865
Product Variant Information section