Manufacturer Part #
009155004541006
MOBO® 2.5 mm Pitch Right Angle Battery Connector
Product Specification Section
KYOCERA AVX 009155004541006 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009155004541006 - Technical Attributes
Attributes Table
Connector Type: | Battery Contact |
No of Positions: | 4 |
No of Rows: | 1 |
Pitch: | 2.50 mm |
Style/Orientation: | Right Angle |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.62
2,000
$0.61
3,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount