Manufacturer Part #
T2111172201-000
HMN Series 17 Positions 160 V 10 A Female Module without Contacts
Product Specification Section
TE Connectivity T2111172201-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity T2111172201-000 - Technical Attributes
Attributes Table
Gender: | Female |
No of Positions: | 17 |
Voltage Rating: | 160V |
Current Rating: | 10A |
Operating Temperature: | -40°C to +125°C |
Connector Type: | Insert |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
12
$1.06
384
$1.04
576
$1.03
768
$1.02
960+
$0.995
Product Variant Information section
Available Packaging
Package Qty:
12 per Box