text.skipToContent text.skipToNavigation

Manufacturer Part #

2204761-2

300A IN-LINE MOUNT BUSBAR CONNECTOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2204761-2 - Technical Attributes
Attributes Table
Gender: Receptacle, Female Sockets
No of Positions: 1
Termination Style: Screw
Voltage Rating: 48V
Current Rating: 350A
Operating Temperature: -55°C to +105°C
Contact Material: Copper Alloy
Material Finish: Gold
Connector Type: Bus Bar
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
72
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$959.76
USD
Quantity
Unit Price
24
$13.46
48
$13.38
72
$13.33
96
$13.30
120+
$13.19