text.skipToContent text.skipToNavigation

Manufacturer Part #

PR-002A

O.D 5.5 mm Insulated Housing Nickel Plated Phosphor Bronze Male DC Power Plug

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code: 2425
Product Specification Section
Same Sky - CUI Devices PR-002A - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 4A
Style/Orientation: Free Hanging Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Polyamide / Nylon
Termination: Solder
Color: Black
Operating Temp Range: -10°C to +50°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
3,691
USA:
3,691
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.37
USD
Quantity
Unit Price
1
$1.37
30
$1.35
100
$1.33
250
$1.31
750+
$1.28