Manufacturer Part #
PJ-202A
24 VDC 2.5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack
Product Specification Section
Same Sky - CUI Devices PJ-202A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices PJ-202A - Technical Attributes
Attributes Table
Type: | Receptacle |
Gender: | Male |
No of Positions: | 2 |
Rated Voltage: | 24V |
Rated Current: | 2.5A |
Style/Orientation: | Right Angle Header/Plug |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Material: | Polybutylene Terephthalate |
Termination: | Solder |
Color: | Black |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
The PJ-202A is a 2.0 mm and 24 V DC Power Jack with horizontal orientation, closed frame and kinked PC Pins.
Its operating temperature ranges between -25°C to +85°C.
Specifications:
- Connector Type : Jack
- Center Pin Diameter : 2 mm
- Current Rating : 2.5 A
- Mounting Style : Through Hole
- Number of Conductors : 2
- Orientation : Horizontal
- Voltage Rating (Vdc) : 24 V
- Shielding : No
- Internal Switch(es) : 1
- Outer Hole Diameter (mm) : 6.5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.32
100
$0.31
300
$0.305
1,000
$0.295
3,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
400 per Bag
Mounting Method:
Through Hole