text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-080BH

Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole,

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Same Sky - CUI Devices PJ-080BH - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 36V
Rated Current: 10A
Style/Orientation: Horizontal
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Polyamide / Nylon
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.00
USD
Quantity
Unit Price
150
$1.16
300
$1.15
750
$1.14
1,500+
$1.12
Product Variant Information section