text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-065A

Powerjack 2.0 x 5.5 mm Vertical Panel Mount 1 Switch

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices PJ-065A - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Jack
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Brass
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.54
USD
Quantity
Web Price
1
$1.54
30
$1.50
100
$1.46
300
$1.42
1,000+
$1.35