PJ-063AH in Bag by Same Sky - CUI Devices | DC Power Jacks & Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-063AH

24 VDC 8 A Right Angle Through Hole 2 Conductors 2 Contacts Male Power Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Same Sky - CUI Devices PJ-063AH - Technical Attributes
Attributes Table
Type: Male
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 8A
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Polybutylene Terephthalate
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Features & Applications

The PJ-063AH is a 2 mm and 24 V High current DC Power Jack with horizontal orientation and kinked pins.

Its operating temperature ranges between -25°C to +85°C.

Specifications:

  • Connector Type : Jack
  • Center Pin Diameter : 2 mm
  • Current Rating (A) : 8 A
  • Mounting Style : Through Hole
  • Number of Conductors : 2
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 24 V
  • Shielding : No
  • Internal Switch(es) : 0
  • Outer Hole Diameter : 6.5 mm
Read More...
Pricing Section
Global Stock:
13,500
USA:
13,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.50
USD
Quantity
Unit Price
300
$0.795
600
$0.785
900
$0.775
1,200
$0.77
1,500+
$0.755