Manufacturer Part #
PJ-045H
1.65 x 4.5 mm, 5.0A, Horizontal, Through Hole, Shielded, Dc Power Jack Connector
Product Specification Section
Same Sky - CUI Devices PJ-045H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices PJ-045H - Technical Attributes
Attributes Table
Type: | Receptacle |
Gender: | Male |
No of Positions: | 2 |
Rated Voltage: | 24V |
Rated Current: | 5A |
Style/Orientation: | Horizontal |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Material: | Polybutylene Terephthalate |
Termination: | Solder |
Color: | Black |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
36,000
USA:
36,000
Factory Lead Time:
19 Weeks
Quantity
Unit Price
500
$0.425
1,000
$0.415
2,000
$0.41
2,500+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole