text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-036CH

1.0 x 4 mm, 3.5 A 24 VDC Horizontal, Through Hole DC Power Jack Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices PJ-036CH - Technical Attributes
Attributes Table
Type: Jack
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 3.5A
Style/Orientation: Horizontal
Insulation Resistance: 100MΩ
Material: Brass
Termination: Through Hole
Color: Black
Operating Temp Range: -25°C to +85°C
Insertion Depth: 6.4mm
Outer Diameter: 4mm
Inner Diameter: 1mm
Dimension: 9 x 6 x 5 mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
12,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
300
Total
$345.00
USD
Quantity
Unit Price
300
$0.355
900
$0.345
3,000
$0.34
4,500+
$0.33
Product Variant Information section