text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-031DH

1.3 x 4 mm, 3.5 A 24 VDC Horizontal Through Hole DC Power Jack Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices PJ-031DH - Technical Attributes
Attributes Table
Type: Jack
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 3.5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Brass
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Insertion Depth: 6.2mm
Outer Diameter: 4mm
Inner Diameter: 1.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1449
Multiple Of:
207
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$507.15
USD
Quantity
Unit Price
207
$0.36
621
$0.355
1,035
$0.35
2,070
$0.345
4,140+
$0.34
Product Variant Information section