Manufacturer Part #
PJ-031D
1.3 x 4 mm, 2 A 24 VDC Horizontal, Through Hole, DC Power Jack Connector
Product Specification Section
Same Sky - CUI Devices PJ-031D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices PJ-031D - Technical Attributes
Attributes Table
Type: | Jack |
Gender: | Male |
No of Positions: | 2 |
Rated Voltage: | 24V |
Rated Current: | 2A |
Style/Orientation: | Horizontal |
Insulation Resistance: | 100MΩ |
Material: | Copper |
Termination: | Through Hole |
Color: | Black |
Operating Temp Range: | -25°C to +85°C |
Insertion Depth: | 6.2mm |
Outer Diameter: | 4mm |
Inner Diameter: | 1.3mm |
Dimension: | 11.4 x 5 x 7.4 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.30
1,000
$0.295
2,500
$0.29
7,500+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag