text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-031CH

1.0 x 4 mm, 3.5 A 24 VDC Horizontal, Through Hole, DC Power Jack Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices PJ-031CH - Technical Attributes
Attributes Table
Type: Jack
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 3.5A
Style/Orientation: Horizontal
Insulation Resistance: 100MΩ
Material: Copper
Termination: Through Hole
Color: Black
Operating Temp Range: -25°C to +85°C
Insertion Depth: 6.2mm
Outer Diameter: 4mm
Inner Diameter: 1mm
Dimension: 11.4 x 5 x 7.4 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$937.50
USD
Quantity
Unit Price
500
$0.39
1,000
$0.385
2,000
$0.38
2,500+
$0.375