text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-025

1.4 mm ID (0.055") 6.5mm OD (0.256") EIAJ-5 Through Hole Right Angle Power Barrel Connector Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code: 2443
Product Specification Section
Same Sky - CUI Devices PJ-025 - Technical Attributes
Attributes Table
Type: Receptacle
Rated Voltage: 24V
Rated Current: 3A
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Color: Black
Pricing Section
Global Stock:
7,540
USA:
7,540
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.50
USD
Quantity
Unit Price
120
$0.355
360
$0.35
1,200
$0.34
2,400
$0.335
4,800+
$0.325