text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-014D

1.3 x 4.2 mm, 2.5 A 24 VDC Horizontal, Through Hole, DC Power Jack Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Same Sky - CUI Devices PJ-014D - Technical Attributes
Attributes Table
Type: Jack
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 2.5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 20mΩ
Material: Copper
Termination: Through Hole
Color: Black
Operating Temp Range: -25°C to +85°C
Insertion Depth: 7.5mm
Outer Diameter: 4.2mm
Inner Diameter: 1.3mm
Dimension: 9 x 8.5 x 5.5 mm
Features & Applications

The PJ-014D is a 1.3 mm and 24 V Low profile DC Power Jack with horizontal orientation, operating temperature ranges between -25°C to +85°C.

Specifications:

  • Connector Type : Jack
  • Center Pin Diameter : 1.3 mm
  • Current Rating (A) : 2.5 A
  • Mounting Style : Through Hole 
  • Number of Conductors : 2
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 24 V
  • Shielding : No
  • Internal Switch(es) : 1
  • Outer Hole Diameter : 4.2 mm
Pricing Section
Global Stock:
256
USA:
256
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.36
USD
Quantity
Unit Price
1
$0.355
75
$0.35
250
$0.34
750
$0.33
2,500+
$0.315
Product Variant Information section