
Manufacturer Part #
PJ-006A
16 VDC 2 A Unshielded Through Hole 2 Conductors 3 Contacts Male Power Jack
Product Specification Section
Same Sky - CUI Devices PJ-006A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices PJ-006A - Technical Attributes
Attributes Table
Type: | Male |
Gender: | Male |
No of Positions: | 2 |
Rated Voltage: | 16V |
Rated Current: | 2A |
Style/Orientation: | Straight Header/Plug |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 30mΩ |
Material: | Polybutylene Terephthalate |
Termination: | Solder |
Color: | Black |
Operating Temp Range: | -20°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.505
50
$0.495
200
$0.485
500
$0.475
2,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole