text.skipToContent text.skipToNavigation

Manufacturer Part #

DCJ235-05-A-K1-K

DC Power Jack Through Hole Horizontal No Peg ø2.35 mm Pin 2 Con/3 Contact

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code:
Product Specification Section
GCT DCJ235-05-A-K1-K - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
Rated Voltage: 20V
Rated Current: 5A
Style/Orientation: Right Angle Socket/Receptacle
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Polybutylene Terephthalate
Termination: Solder
Color: Black
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$820.00
USD
Quantity
Web Price
500
$0.425
1,000
$0.415
1,500
$0.41
2,500
$0.405
5,000+
$0.39