text.skipToContent text.skipToNavigation

Manufacturer Part #

DCJ200-05-A-K1-A

DCJ200 Series 20 V 5 A 2 Conductors/3 Contacts Horizontal SMT DC Power Jack

Product Specification Section
GCT DCJ200-05-A-K1-A - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
Rated Voltage: 20V
Rated Current: 5A
Style/Orientation: Jack
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Polyamide
Termination: Surface Mount
Color: Black
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.50
USD
Quantity
Web Price
250
$0.57
750
$0.55
1,000
$0.545
2,500
$0.53
3,750+
$0.51