ADC-027-1-M8 in Bag by Adam Tech | DC Power Jacks & Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ADC-027-1-M8

12 VDC 1 A Ø 2 mm Pin Solder Through Hole DC Power Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech ADC-027-1-M8 - Technical Attributes
Attributes Table
Type: Male
Gender: Male
No of Positions: 27
Rated Voltage: 12V
Rated Current: 1A
Style/Orientation: Straight Header/Plug
Insulation Resistance: 50MΩ
Contact Resistance: 30mΩ
Material: Polybutylene Terephthalate
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.50
USD
Quantity
Unit Price
1
$0.51
50
$0.50
200
$0.485
500
$0.475
2,000+
$0.455
Product Variant Information section