ADC-002A-2 in Bag by Adam Tech | DC Power Jacks & Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ADC-002A-2

DC Power Jack PC Board and Power Mount

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Adam Tech ADC-002A-2 - Technical Attributes
Attributes Table
Type: Male
Gender: Male
No of Positions: 2
Rated Voltage: 12V
Rated Current: 1A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 50MΩ
Contact Resistance: 30mΩ
Material: Polybutylene Terephthalate
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.82
USD
Quantity
Unit Price
500
$0.205
1,500
$0.20
5,000
$0.196
7,500+
$0.193
Product Variant Information section