
Manufacturer Part #
A-2004-2-4-LPS-N-R
Single Port 90° 8p8c Through Hole Board Lock Shielded Modular Jack
Product Specification Section
ASSMANN WSW Components A-2004-2-4-LPS-N-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components A-2004-2-4-LPS-N-R - Technical Attributes
Attributes Table
Type: | Receptacle |
Gender: | Female |
No of Positions: | 8 |
Rated Voltage: | 150V |
Rated Current: | 1.5A |
Style/Orientation: | Right Angle Socket/Receptacle |
Insulation Resistance: | 500MΩ |
Contact Resistance: | 30mΩ |
Material: | Polybutylene Terephthalate |
Termination: | Solder |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,647
USA:
9,647
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.925
30
$0.90
125
$0.87
300
$0.855
1,250+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole