text.skipToContent text.skipToNavigation

Manufacturer Part #

PXD701/061/10/1

6 Outlets, IEC 60320 C13, 10 A, 250 V, IEC 60320 C14 Inlet

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Bulgin PXD701/061/10/1 - Technical Attributes
Attributes Table
Gender: Male/Female
Rated Voltage (VAC): 250VAC
Rated Current: 10A
Fused: Yes
Operating Temp Range: -5°C to +60°C
Material: Nylon
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$3,182.00
USD
Quantity
Unit Price
1
$66.82
3
$65.85
5
$65.41
15
$64.47
25+
$63.64
Product Variant Information section