PX0695/15/63 in Bulk by Bulgin | AC Power Entry Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0695/15/63

3 Position 250V 10A Receptacle Female Sockes IEC 320-2-2/F Power Entry Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Bulgin PX0695/15/63 - Technical Attributes
Attributes Table
Connector Style: IEC 320-2-2/F
Gender: Receptacle, Female Sockets
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Snap-In
Fused: No
Operating Temp Range: -40°C to +70°C
Material: Nylon
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.36
USD
Quantity
Unit Price
1
$2.36
25
$2.31
75
$2.27
150
$2.25
400+
$2.19
Product Variant Information section