text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0587/SE

3 Positions 250VAC 10 A Plug Female Sockets IEC 320-C13 Power Entry Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Bulgin PX0587/SE - Technical Attributes
Attributes Table
Connector Style: IEC 320-C13
Gender: Female
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Screw
Fused: No
Operating Temp Range: -40°C to +70°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
190
USA:
190
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.29
USD
Quantity
Unit Price
1
$5.29
10
$5.16
30
$5.07
75
$5.00
200+
$4.86
Product Variant Information section