text.skipToContent text.skipToNavigation

Manufacturer Part #

PF0030/63

3 Position 250 VAC 10 A IEC 320-C14 Receptacle Male Blades Power Entry Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
Bulgin PF0030/63 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Male
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Panel Mount
Fused: Yes
Operating Temp Range: -20°C to +70°C
Material: Nylon
Mounting Method: Flange Mount
Pricing Section
Global Stock:
560
USA:
396
Germany (Online Only):
164
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.07
USD
Quantity
Web Price
1
$6.07
10
$5.99
30
$5.94
75
$5.90
200+
$5.81
Product Variant Information section