Manufacturer Part #
PF0011/30/63
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel
Product Specification Section
Bulgin PF0011/30/63 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PF0011/30/63 - Technical Attributes
Attributes Table
Connector Style: | IEC 320-C14 |
Gender: | Male Receptacle |
Rated Voltage (VAC): | 250VAC |
Rated Current: | 10A |
No of Positions: | 3 |
Termination Style: | Quick Connect |
Mounting Style: | Snap-In |
Fused: | Yes |
Operating Temp Range: | -40°C to +70°C |
Material: | Nylon |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
200
Germany (Online Only):
200
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
50
$4.31
150
$4.19
200
$4.16
500
$4.06
750+
$3.97
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount