Manufacturer Part #
DC12.1102.101
DC12 Series 250 VAC 1 A IEC 320-C14 Appliance Inlet Filtered Power Entry Module
Product Specification Section
SCHURTER DC12.1102.101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER DC12.1102.101 - Technical Attributes
Attributes Table
Connector Style: | IEC 320-C14 |
Gender: | Male |
Rated Voltage (VAC): | 250VAC |
Rated Current: | 1A |
No of Positions: | 3 |
Termination Style: | Quick Connect |
Mounting Style: | Panel Mount |
Fused: | No |
Operating Temp Range: | -25°C to +85°C |
Material: | Thermoplastic Resin |
Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$14.59
20
$14.50
40
$14.40
50
$14.38
150+
$14.19
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk
Mounting Method:
Snap Fit