text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV03/Z0000/06

C14 & C16-IEC INLET VRT DP SW Red AC Power Entry Module

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Bulgin BZV03/Z0000/06 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Male
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Snap On
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.60
USD
Quantity
Unit Price
1
$22.60
4
$22.30
15
$22.01
30
$21.87
75+
$21.53
Product Variant Information section