
Manufacturer Part #
BVA01/Z0000/02
3 Pos 250VAC 10 A Receptacle Male Blade IEC 320-C14 Power Entry Connector Module
Product Specification Section
Bulgin BVA01/Z0000/02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin BVA01/Z0000/02 - Technical Attributes
Attributes Table
Connector Style: | IEC 320-C14 |
Gender: | Male |
Rated Voltage (VAC): | 250VAC |
Rated Current: | 10A |
No of Positions: | 3 |
Termination Style: | Quick Connect |
Mounting Style: | Screw Mount |
Fused: | Yes |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$13.31
4
$13.15
20
$12.96
40
$12.88
125+
$12.68
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount