text.skipToContent text.skipToNavigation

Manufacturer Part #

6609101-2

Corcom Series 3 Position 250 VAC 10 A IEC 320-C14 Unfiltered Power Entry Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
TE Connectivity 6609101-2 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Rated Voltage (VAC): 250VAC
Rated Current: 10A
Mounting Style: Vertical
Operating Temp Range: -10°C to +40°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
48
Germany (Online Only):
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$116.00
USD
Quantity
Web Price
16
$7.25
64
$7.19
240
$7.13
400
$7.10
800+
$7.03
Product Variant Information section