
Manufacturer Part #
6600.4215
3 Positions 250VAC 10 A Receptacle, Female Sockets Power Entry Connector
Product Specification Section
SCHURTER 6600.4215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
01/13/2023 Details and Download
Part Status:
Active
Active
SCHURTER 6600.4215 - Technical Attributes
Attributes Table
Connector Style: | IEC 320-2-2/F |
Gender: | Receptacle, Female Sockets |
Rated Voltage (VAC): | 250VAC |
Rated Current: | 10A |
No of Positions: | 3 |
Termination Style: | Quick Connect |
Mounting Style: | Panel Mount |
Fused: | No |
Operating Temp Range: | -25°C to +70°C |
Material: | Thermoplastic Resin |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$1.06
100
$1.04
200
$1.02
750+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount