text.skipToContent text.skipToNavigation

Manufacturer Part #

6182.0006

5091 Series AC Power Entry Modules 10A

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 6182.0006 - Technical Attributes
Attributes Table
Connector Style: IEC 320-2-2/F
Gender: Receptacle, Female Sockets
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Panel Mount
Fused: No
Operating Temp Range: -25°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$427.00
USD
Quantity
Unit Price
50
$4.32
100
$4.27
150
$4.24
200+
$4.20
Product Variant Information section