
Manufacturer Part #
3-109-717
DG 11 Series 15 A 250 V Standard Panel Mount Snap-in Connector Receptacle
Product Specification Section
SCHURTER 3-109-717 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 3-109-717 - Technical Attributes
Attributes Table
Connector Style: | IEC 320-C14 |
Gender: | Receptacle, Male Blades - Module |
Rated Voltage (VAC): | 250VAC |
Rated Current: | 10A |
No of Positions: | 3 |
Termination Style: | Quick Connect |
Mounting Style: | Panel Mount |
Fused: | No |
Operating Temp Range: | -25°C to +60°C |
Material: | Thermoplastic Resin |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$16.96
20
$16.84
30
$16.77
40
$16.72
50+
$16.55
Product Variant Information section
Available Packaging
Package Qty:
10 per Box