
Manufacturer Part #
3-104-412
4750SERIES POWER CONNECTOR
Product Specification Section
SCHURTER 3-104-412 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 3-104-412 - Technical Attributes
Attributes Table
Gender: | Receptacle, Female Sockets |
Rated Voltage (VAC): | 250VAC |
Rated Current: | 10A |
No of Positions: | 3 |
Termination Style: | Solder |
Mounting Style: | Snap-In |
Fused: | No |
Operating Temp Range: | -25°C to +70°C |
Material: | Thermoplastic Resin |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
60
$3.75
120
$3.70
180+
$3.66
Product Variant Information section
Available Packaging
Package Qty:
60 per Box
Mounting Method:
Panel Mount