3-104-399 in Box by SCHURTER | AC Power Entry Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3-104-399

4750SERIES POWER CONNECTOR

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3-104-399 - Technical Attributes
Attributes Table
Gender: Receptacle, Female Sockets
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Solder
Mounting Style: Snap-In
Fused: No
Operating Temp Range: -25°C to +70°C
Material: Thermoplastic Resin
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
160
Multiple Of:
80
Total
$452.80
USD
Quantity
Unit Price
80
$2.86
160
$2.83
240+
$2.80
Product Variant Information section