
Manufacturer Part #
3-100-406
3-100 Series 3 Position 10A 250VAC Female SnapIn Power Connector Receptacle
Product Specification Section
SCHURTER 3-100-406 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
04/28/2023 Details and Download
Detailed description of change: Change of Configuration Code and therefore change on labelReason of change: dded digit to the Configuration Code for enlargement of product range in the future.Release date: he change takes effect in ww 17/2023 (Date code 2317 or higher on label).Parts on stock will be used upon depletion.
Part Status:
Active
Active
SCHURTER 3-100-406 - Technical Attributes
Attributes Table
Connector Style: | IEC 320-2-2/F |
Gender: | Receptacle, Female Sockets |
Rated Voltage (VAC): | 250VAC |
Rated Current: | 10A |
No of Positions: | 3 |
Termination Style: | Solder |
Mounting Style: | Snap-In |
Fused: | No |
Operating Temp Range: | -25°C to +70°C |
Material: | Thermoplastic Resin |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$1.40
100
$1.39
150
$1.38
250
$1.37
500+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount