0909.0001 in Bulk by SCHURTER | AC Power Entry Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

0909.0001

AC Power Entry Modules SNAP 2 OUTLETS UNINS

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0909.0001 - Technical Attributes
Attributes Table
Connector Style: IEC 320-2-2/F
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Solder
Mounting Style: Panel Mount
Fused: No
Operating Temp Range: -25°C to +70°C
Material: Thermoplastic Resin
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
240
Multiple Of:
120
Total
$643.20
USD
Quantity
Unit Price
120
$2.73
240+
$2.68
Product Variant Information section