ZHR-5 in Bag by JST | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZHR-5

ZH Series 5 Position Single Row 1.50 mm Pitch Free Hanging Receptacle

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
JST ZHR-5 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 5
Pitch: 1.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$28.40
USD
Quantity
Unit Price
1,000
$0.0284
4,000
$0.0275
10,000
$0.027
25,000
$0.0264
40,000+
$0.0256
Product Variant Information section