
Manufacturer Part #
ZHR-2
ZH Series 2 Position 1.5 mm Pitch Wire-to-Board Housing connector
Product Specification Section
JST ZHR-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST ZHR-2 - Technical Attributes
Attributes Table
Type: | Wire to Board |
No of Positions: | 2 |
Pitch: | 1.5 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | Crimp |
Features & Applications
Pricing Section
Global Stock:
7,542
USA:
7,542
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.0227
1,250
$0.0221
4,000
$0.0215
12,500
$0.021
40,000+
$0.0199
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag