XHP-6 in Bag by JST | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XHP-6

XH Series 6 Position 2.5 mm Pitch Wire-to-Board Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
JST XHP-6 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Material: Nylon
No of Rows: 1
Gender: Female
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Features & Applications
The XHP-6 is a part of XH Series 2.5 mm pitch 6 position Wire to Board Crimp style Housing Connector.

Features:

  • Original folded beam contact
  • Box-shaped shrouded header
  • Header with a boss
  • Interchangeability
  • Conforming to the HA terminal

Product Specifications:

  • Current rating: 3 A
  • Voltage rating: 250 V
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Available XH Series of Socket

Read More...
Pricing Section
Global Stock:
40,670
USA:
40,670
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.04
USD
Quantity
Unit Price
1
$0.0422
750
$0.0409
2,000
$0.04
7,500
$0.0388
20,000+
$0.0367
Product Variant Information section